LED Driver IC 4 Output Linear Constant Current Analog, PWM Dimming 51mA SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5814DRLR

DigiKey Part Number
296-LP5814DRLRTR-ND - Tape & Reel (TR)
296-LP5814DRLRCT-ND - Cut Tape (CT)
296-LP5814DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5814DRLR
Description
IC LED DRIVER LINEAR 51MA SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Constant Current Analog, PWM Dimming 51mA SOT-583
Datasheet
 Datasheet
EDA/CAD Models
LP5814DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
51mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
6MHz
Part Status
Active
Dimming
Analog, PWM
Type
Linear
Applications
General Purpose
Topology
Constant Current
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
SOT-583
Voltage - Supply (Min)
2.5V
Supplier Device Package
SOT-583
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,47500 Kč74,75 Kč
256,67720 Kč166,93 Kč
1005,80170 Kč580,17 Kč
2505,38388 Kč1 345,97 Kč
5005,13150 Kč2 565,75 Kč
1 0004,92382 Kč4 923,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,61205 Kč18 448,20 Kč
8 0004,49622 Kč35 969,76 Kč
12 0004,43821 Kč53 258,52 Kč
20 0004,37393 Kč87 478,60 Kč
28 0004,33638 Kč121 418,64 Kč
40 0004,30025 Kč172 010,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč