
LP5815DRLR | |
|---|---|
DigiKey Part Number | 296-LP5815DRLRTR-ND - Tape & Reel (TR) 296-LP5815DRLRCT-ND - Cut Tape (CT) 296-LP5815DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5815DRLR |
Description | IC LED DRIVER LINEAR 51MA SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 51mA SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | LP5815DRLR Models |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 6MHz |
Part Status Active | Dimming Analog, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case SOT-583 |
Voltage - Supply (Min) 2.5V | Supplier Device Package SOT-583 |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,61800 Kč | 190,45 Kč |
| 100 | 6,63120 Kč | 663,12 Kč |
| 250 | 6,16248 Kč | 1 540,62 Kč |
| 500 | 5,87986 Kč | 2 939,93 Kč |
| 1 000 | 5,64720 Kč | 5 647,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,29785 Kč | 21 191,40 Kč |
| 8 000 | 5,16800 Kč | 41 344,00 Kč |
| 12 000 | 5,10300 Kč | 61 236,00 Kč |
| 20 000 | 5,03097 Kč | 100 619,40 Kč |
| 28 000 | 4,98887 Kč | 139 688,36 Kč |
| 40 000 | 4,94840 Kč | 197 936,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











