LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 51mA SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5817DRLR

DigiKey Part Number
296-LP5817DRLRTR-ND - Tape & Reel (TR)
296-LP5817DRLRCT-ND - Cut Tape (CT)
296-LP5817DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5817DRLR
Description
IC LED DRIVER LINEAR 51MA SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 51mA SOT-583
Datasheet
 Datasheet
EDA/CAD Models
LP5817DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
51mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
6MHz
Part Status
Active
Dimming
Analog, PWM
Type
Linear
Applications
General Purpose
Topology
Constant Current
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
3
Package / Case
SOT-583
Voltage - Supply (Min)
2.5V
Supplier Device Package
SOT-583
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 165
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,80900 Kč48,09 Kč
254,26680 Kč106,67 Kč
1003,67670 Kč367,67 Kč
2503,39244 Kč848,11 Kč
5003,22194 Kč1 610,97 Kč
1 0003,08146 Kč3 081,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,87038 Kč11 481,52 Kč
8 0002,79195 Kč22 335,60 Kč
12 0002,75266 Kč33 031,92 Kč
20 0002,70916 Kč54 183,20 Kč
28 0002,68372 Kč75 144,16 Kč
40 0002,65926 Kč106 370,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč