LED Driver IC 4 Output Linear Constant Current Analog, PWM Dimming 51mA SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5816DRLR

DigiKey Part Number
296-LP5816DRLRTR-ND - Tape & Reel (TR)
296-LP5816DRLRCT-ND - Cut Tape (CT)
296-LP5816DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5816DRLR
Description
IC LED DRIVER LINEAR 51MA SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Constant Current Analog, PWM Dimming 51mA SOT-583
Datasheet
 Datasheet
EDA/CAD Models
LP5816DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
51mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
6MHz
Part Status
Active
Dimming
Analog, PWM
Type
Linear
Applications
General Purpose
Topology
Constant Current
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
SOT-583
Voltage - Supply (Min)
2.5V
Supplier Device Package
SOT-583
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,87900 Kč58,79 Kč
255,23280 Kč130,82 Kč
1004,52720 Kč452,72 Kč
2504,18784 Kč1 046,96 Kč
5003,98374 Kč1 991,87 Kč
1 0003,81576 Kč3 815,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,56357 Kč14 254,28 Kč
8 0003,46987 Kč27 758,96 Kč
12 0003,42292 Kč41 075,04 Kč
20 0003,37092 Kč67 418,40 Kč
28 0003,34054 Kč93 535,12 Kč
40 0003,31133 Kč132 453,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč