
ESD701DPYR | |
|---|---|
DigiKey Part Number | 296-ESD701DPYRTR-ND - Tape & Reel (TR) 296-ESD701DPYRCT-ND - Cut Tape (CT) 296-ESD701DPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD701DPYR |
Description | TVS DIODE 24VWM 37VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 210W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom, USB |
Type Zener | Capacitance @ Frequency 0.3pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.5V | Package / Case 0402 (1005 Metric) |
Voltage - Clamping (Max) @ Ipp 37V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 100 | 6,24270 Kč | 624,27 Kč |
| 500 | 4,74134 Kč | 2 370,67 Kč |
| 1 000 | 4,25692 Kč | 4 256,92 Kč |
| 2 000 | 3,84883 Kč | 7 697,66 Kč |
| 5 000 | 3,40680 Kč | 17 034,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,13349 Kč | 31 334,90 Kč |
| 20 000 | 2,90371 Kč | 58 074,20 Kč |
| 30 000 | 2,78667 Kč | 83 600,10 Kč |
| 50 000 | 2,65518 Kč | 132 759,00 Kč |
| 70 000 | 2,57735 Kč | 180 414,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |










