
CX1612DB40000D0WLLCC | |
|---|---|
DigiKey Part Number | 478-CX1612DB40000D0WLLCCTR-ND - Tape & Reel (TR) 478-CX1612DB40000D0WLLCCCT-ND - Cut Tape (CT) 478-CX1612DB40000D0WLLCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX1612DB40000D0WLLCC |
Description | 2.0MM X 1.6MM CRYSTAL 40MHZ 8PF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX1612DB40000D0WLLCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 14,62000 Kč | 146,20 Kč |
| 25 | 13,82320 Kč | 345,58 Kč |
| 50 | 13,25160 Kč | 662,58 Kč |
| 100 | 12,70310 Kč | 1 270,31 Kč |
| 250 | 12,01276 Kč | 3 003,19 Kč |
| 500 | 11,51598 Kč | 5 757,99 Kč |
| 1 000 | 11,03944 Kč | 11 039,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,32493 Kč | 30 974,79 Kč |
| 6 000 | 9,89840 Kč | 59 390,40 Kč |
| 9 000 | 9,65726 Kč | 86 915,34 Kč |
| 15 000 | 9,36195 Kč | 140 429,25 Kč |
| 21 000 | 9,17250 Kč | 192 622,50 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |










