
TPS22919QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS22919QDCKRQ1TR-ND - Tape & Reel (TR) 296-TPS22919QDCKRQ1CT-ND - Cut Tape (CT) 296-TPS22919QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22919QDCKRQ1 |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SC-70-6 |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A |
Mfr | Rds On (Typ) 89mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Load Discharge, Slew Rate Controlled |
Switch Type | Fault Protection Over Temperature, Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package SC-70-6 |
Voltage - Load 1.6V ~ 5.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,58700 Kč | 35,87 Kč |
| 25 | 3,17840 Kč | 79,46 Kč |
| 100 | 2,71960 Kč | 271,96 Kč |
| 250 | 2,50016 Kč | 625,04 Kč |
| 500 | 2,36836 Kč | 1 184,18 Kč |
| 1 000 | 2,26011 Kč | 2 260,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12615 Kč | 6 378,45 Kč |
| 6 000 | 2,06056 Kč | 12 363,36 Kč |
| 9 000 | 2,02773 Kč | 18 249,57 Kč |
| 15 000 | 1,99135 Kč | 29 870,25 Kč |
| 21 000 | 1,97009 Kč | 41 371,89 Kč |
| 30 000 | 1,94965 Kč | 58 489,50 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |











