
TCA9416DTMR | |
|---|---|
DigiKey Part Number | 296-TCA9416DTMRTR-ND - Tape & Reel (TR) 296-TCA9416DTMRCT-ND - Cut Tape (CT) 296-TCA9416DTMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9416DTMR |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9416DTMR Models |
Category | Voltage - VCCA 1.08 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.08 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFDFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 8-X2SON (1.35x0.8) |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 25 | 13,85880 Kč | 346,47 Kč |
| 100 | 12,20400 Kč | 1 220,40 Kč |
| 250 | 11,41620 Kč | 2 854,05 Kč |
| 500 | 10,94122 Kč | 5 470,61 Kč |
| 1 000 | 10,63402 Kč | 10 634,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,88930 Kč | 49 446,50 Kč |
| 10 000 | 9,68459 Kč | 96 845,90 Kč |
| 15 000 | 9,58216 Kč | 143 732,40 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |










