
TPS386596L33DGKR | |
|---|---|
DigiKey Part Number | 296-39393-2-ND - Tape & Reel (TR) 296-39393-1-ND - Cut Tape (CT) 296-39393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS386596L33DGKR |
Description | IC SUPERVISOR 4 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS386596L33DGKR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 30ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 8-VSSOP |
Voltage - Threshold 2.9V, Adj, Adj, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS386596L33DGKT | Texas Instruments | 1 200 | 296-27694-1-ND | 74,12000 Kč | Parametric Equivalent |
| BD39040MUF-CE2 | Rohm Semiconductor | 3 740 | 846-BD39040MUF-CE2CT-ND | 70,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,29602 Kč | 83 240,05 Kč |
| 5 000 | 32,63765 Kč | 163 188,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 43,13840 Kč | 1 078,46 Kč |
| 100 | 38,76650 Kč | 3 876,65 Kč |
| 250 | 36,68100 Kč | 9 170,25 Kč |
| 500 | 36,01408 Kč | 18 007,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,15100 Kč | 431,51 Kč |
| 25 | 39,45960 Kč | 986,49 Kč |
| 100 | 35,40260 Kč | 3 540,26 Kč |
| 250 | 33,46828 Kč | 8 367,07 Kč |
| 500 | 32,73756 Kč | 16 368,78 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |










