
TPS3424A11C13ADRLR | |
|---|---|
DigiKey Part Number | 296-TPS3424A11C13ADRLRTR-ND - Tape & Reel (TR) 296-TPS3424A11C13ADRLRCT-ND - Cut Tape (CT) 296-TPS3424A11C13ADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3424A11C13ADRLR |
Description | NANOPOWER PUSH-BUTTON CONTROLLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3424A11C13ADRLR Models |
Category | Reset Active High/Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-583 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-583 |
Number of Voltages Monitored 1 | Base Product Number |
Output Push-Pull, Totem Pole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 25 | 33,78160 Kč | 844,54 Kč |
| 100 | 30,22870 Kč | 3 022,87 Kč |
| 250 | 28,53544 Kč | 7 133,86 Kč |
| 500 | 27,72576 Kč | 13 862,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,41456 Kč | 101 658,24 Kč |
| 8 000 | 24,94628 Kč | 199 570,24 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |










