
TPS3422EGDRYR | |
|---|---|
DigiKey Part Number | 296-40740-2-ND - Tape & Reel (TR) 296-40740-1-ND - Cut Tape (CT) 296-40740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3422EGDRYR |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3422EGDRYR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 320ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Reset Timer | Package / Case 6-UFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 25 | 11,75040 Kč | 293,76 Kč |
| 100 | 10,31840 Kč | 1 031,84 Kč |
| 250 | 9,63556 Kč | 2 408,89 Kč |
| 500 | 9,22400 Kč | 4 612,00 Kč |
| 1 000 | 8,89916 Kč | 8 899,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,31130 Kč | 41 556,50 Kč |
| 10 000 | 8,13379 Kč | 81 337,90 Kč |
| 15 000 | 8,04491 Kč | 120 673,65 Kč |
| 25 000 | 7,94637 Kč | 198 659,25 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











