New Product
Supervisor Open Drain or Open Collector 1 Channel SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3423CAHDFADRLR

DigiKey Part Number
296-TPS3423CAHDFADRLRTR-ND - Tape & Reel (TR)
296-TPS3423CAHDFADRLRCT-ND - Cut Tape (CT)
296-TPS3423CAHDFADRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3423CAHDFADRLR
Description
NANO-POWER DUAL PUSH-BUTTON CONT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-583
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
50ms Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-583
Number of Voltages Monitored
1
Supplier Device Package
SOT-583
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1037,92200 Kč379,22 Kč
2534,62160 Kč865,54 Kč
10030,99300 Kč3 099,30 Kč
25029,26448 Kč7 316,12 Kč
50028,46446 Kč14 232,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00026,07752 Kč104 310,08 Kč
8 00025,59942 Kč204 795,36 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč