
BM15C | |
|---|---|
DigiKey Part Number | 1914-BM15CTR-ND - Tape & Reel (TR) 1914-BM15CCT-ND - Cut Tape (CT) 1914-BM15CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM15C |
Description | NRF54L15 BLUETOOTH 6.0 THREAD, Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -106dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Chip |
Part Status Active | Utilized IC / Part nRF54L15 |
RF Family/Standard 802.15.4, Bluetooth | Memory Size 1.488MB Flash, 256kB RAM |
Protocol | Voltage - Supply 1.7V ~ 3.6V |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 4Mbps | Operating Temperature -40°C ~ 105°C |
Power - Output 7.7dBm | Package / Case 45-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,92000 Kč | 163,92 Kč |
| 10 | 142,08900 Kč | 1 420,89 Kč |
| 25 | 134,50960 Kč | 3 362,74 Kč |
| 100 | 124,10900 Kč | 12 410,90 Kč |
| 250 | 117,87612 Kč | 29 469,03 Kč |
| 500 | 113,47728 Kč | 56 738,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 108,27216 Kč | 108 272,16 Kč |
| Unit Price without VAT: | 163,92000 Kč |
|---|---|
| Unit Price with VAT: | 198,34320 Kč |










