BM15C, nRF54L15 - 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM15C, nRF54L15 - 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) Transceiver 2.4GHz Evaluation Board
EV-BM15C
EV-BM15C

EV-BM15C

DigiKey Part Number
1914-EV-BM15C-ND
Manufacturer
Manufacturer Product Number
EV-BM15C
Description
EVAL BOARD FOR BM15C
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
BM15C, nRF54L15 - 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Fanstel Corp.
Antenna Type
Chip Antenna(s) On-Board
Packaging
Box
Utilized IC / Part
BM15C, nRF54L15
Part Status
Active
RF Type
802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE)
Type
Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE)
RF Frequency
2.4GHz
Frequency
2.4GHz
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 095,96000 Kč1 095,96 Kč
Unit Price without VAT:1 095,96000 Kč
Unit Price with VAT:1 326,11160 Kč