
EV-BM15E | |
|---|---|
DigiKey Part Number | 1914-EV-BM15E-ND |
Manufacturer | |
Manufacturer Product Number | EV-BM15E |
Description | EVAL BOARD FOR BM15E |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BM15E, nRF54L15 - 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Fanstel Corp. | Antenna Type U.FL Antenna(s) Not Included |
Packaging Box | Utilized IC / Part BM15E, nRF54L15 |
Part Status Active | RF Type 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) |
Type Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) | RF Frequency 2.4GHz |
Frequency 2.4GHz | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 090,74000 Kč | 1 090,74 Kč |
| Unit Price without VAT: | 1 090,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 319,79540 Kč |


