
BM15E | |
|---|---|
DigiKey Part Number | 1914-BM15ETR-ND - Tape & Reel (TR) 1914-BM15ECT-ND - Cut Tape (CT) 1914-BM15EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM15E |
Description | NRF54L15 BLUETOOTH 6.0 THREAD, Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -106dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Utilized IC / Part nRF54L05 |
RF Family/Standard 802.15.4, Bluetooth | Memory Size 1.488MB Flash, 256kB RAM |
Protocol | Voltage - Supply 1.7V ~ 3.6V |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 4Mbps | Operating Temperature -40°C ~ 105°C |
Power - Output 7.7dBm | Package / Case 45-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,37000 Kč | 150,37 Kč |
| 10 | 130,34700 Kč | 1 303,47 Kč |
| 25 | 123,37280 Kč | 3 084,32 Kč |
| 100 | 113,79800 Kč | 11 379,80 Kč |
| 250 | 108,05984 Kč | 27 014,96 Kč |
| 500 | 104,00930 Kč | 52 004,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 99,22108 Kč | 99 221,08 Kč |
| 2 000 | 95,66293 Kč | 191 325,86 Kč |
| Unit Price without VAT: | 150,37000 Kč |
|---|---|
| Unit Price with VAT: | 181,94770 Kč |







