
453-00044R | |
|---|---|
DigiKey Part Number | 776-453-00044RTR-ND - Tape & Reel (TR) 776-453-00044RCT-ND - Cut Tape (CT) 776-453-00044RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00044R |
Description | RF TXRX MOD BLUETOOTH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, I-PEX MHF4 Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, PWM, SPI, UART |
Series | Antenna Type Antenna Not Included, I-PEX MHF4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF54L15 |
Part Status Active | Memory Size 1.5MB Flash, 256kB RAM |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 1.7V ~ 3.5V |
Protocol | Mounting Type Surface Mount |
Modulation O-QPSK | Operating Temperature -40°C ~ 105°C |
Frequency 2.4GHz | Package / Case 39-SMD Module |
Data Rate 4Mbps | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,72216 Kč | 86 722,16 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |











