
EFG2400A3S-10MH4L | |
|---|---|
DigiKey Part Number | 776-EFG2400A3S-10MH4L-ND |
Manufacturer | |
Manufacturer Product Number | EFG2400A3S-10MH4L |
Description | ANT 2.4 GHZ,I-FLEXPIFA MHF4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Flat Bar MHF4L Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Ezurio | VSWR 2.5 |
Series | Gain 3.1dBi |
Packaging Bag | Features Cable - 100mm |
Part Status Active | Termination MHF4L |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.114" (2.90mm) |
Frequency (Center/Band) 2.442GHz | Applications Bluetooth, Wi-Fi |
Frequency Range 2.4GHz ~ 2.485GHz | Base Product Number |
Antenna Type Flat Bar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 1 000 | 83,46705 Kč | 83 467,05 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |







