
EBL2400A1-10MH4L | |
|---|---|
DigiKey Part Number | 776-EBL2400A1-10MH4L-ND |
Manufacturer | |
Manufacturer Product Number | EBL2400A1-10MH4L |
Description | RF ANT 2.45GHZ IPEX SMD 100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, 802.11a/b/g I-PEX MHF4L Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | - | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF4L | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.032" (0.81mm) | |
Applications | Bluetooth, 802.11a/b/g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |











