453-00224, BL54L15u, nRF54L15 BL54L15µ 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC Transceiver 13.56MHz, 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00224-K1

DigiKey Part Number
776-453-00224-K1-ND
Manufacturer
Manufacturer Product Number
453-00224-K1
Description
EVAL BOARD BL54L15U NRF54L15
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
453-00224, BL54L15u, nRF54L15 BL54L15µ 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC Transceiver 13.56MHz, 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC
Frequency
13.56MHz, 2.4GHz
Contents
Board(s), Antenna(s), Accessories
Antenna Type
RF Pad, Antenna(s) Not Included
Utilized IC / Part
453-00224, BL54L15u, nRF54L15
Note
-
RF Type
802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC
RF Frequency
13.56MHz, 2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 679,84000 Kč1 679,84 Kč
Unit Price without VAT:1 679,84000 Kč
Unit Price with VAT:2 032,60640 Kč