
453-00225R | |
|---|---|
DigiKey Part Number | 776-453-00225RTR-ND - Tape & Reel (TR) 776-453-00225RCT-ND - Cut Tape (CT) 776-453-00225RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00225R |
Description | RF TXRX MOD BLUETOOTH PCB SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, PWM, SPI, UART |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF54L10 |
Part Status Active | Memory Size 1MB Flash, 192kB RAM |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 1.7V ~ 3.5V |
Protocol | Current - Transmitting 5mA ~ 30mA |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 4Mbps | Package / Case Module |
Power - Output 7dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 Kč | 102,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,42200 Kč | 83 422,00 Kč |
| Unit Price without VAT: | 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 123,64990 Kč |








