
0600-00057 | |
|---|---|
DigiKey Part Number | 0600-00057-ND |
Manufacturer | |
Manufacturer Product Number | 0600-00057 |
Description | RF ANT 2.4GHZ WHIP STR IPEX MHF |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF4 Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Return Loss -10dB |
Part Status Active | Gain 2dBi |
Frequency Group UHF (2GHz ~ 3GHz) | Power - Max 1 W |
Frequency (Center/Band) 2.4GHz | Termination U.FL (UMCC), I-PEX MHF4 |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Connector Mount |
Antenna Type Whip, Straight | Height (Max) 4.094" (104.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 90,64800 Kč | 906,48 Kč |
| 25 | 83,65600 Kč | 2 091,40 Kč |
| 100 | 75,96450 Kč | 7 596,45 Kč |
| 250 | 72,29780 Kč | 18 074,45 Kč |
| 500 | 70,08754 Kč | 35 043,77 Kč |
| 1 000 | 68,26807 Kč | 68 268,07 Kč |
| 2 500 | 66,34755 Kč | 165 868,88 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |










