
Category | Antenna Type PCB Trace |
Manufacturer Ezurio | Number of Bands 1 |
Packaging Bulk | Termination Connector |
Part Status Active | Mounting Type Connector |
Frequency Group VHF (f < 300MHz) | Height (Max) 0.012" (0.30mm) |
Frequency (Center/Band) 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 1 000 | 57,74492 Kč | 57 744,92 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |




















