
453-00174-K1 | |
|---|---|
DigiKey Part Number | 776-453-00174-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00174-K1 |
Description | EVAL BOARD FOR SERA NX040 MHF4L |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 453-00174, nRF52833, Sera NX040, SR040 Sera NX040 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE), NFC Transceiver 13.56MHz, 2.4GHz, 6.5GHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE), NFC | |
Frequency | 13.56MHz, 2.4GHz, 6.5GHz ~ 8GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | MHF4L Antenna(s) Included | |
Utilized IC / Part | 453-00174, nRF52833, Sera NX040, SR040 | |
Note | Two-way ranging requires two boards and one P/N 451-00004, 3D Positioning requires four boards and one P/N 451-00004 | |
RF Type | 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE), NFC | |
RF Frequency | 13.56MHz, 2.4GHz, 6.5GHz ~ 8GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 153,84000 Kč | 1 153,84 Kč |
| Unit Price without VAT: | 1 153,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 396,14640 Kč |








