RF Adapter Bluetooth v5.0 USB 2Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

451-00004

DigiKey Part Number
776-451-00004-ND
Manufacturer
Manufacturer Product Number
451-00004
Description
USB BL654 NRF52840 BLUETOOTH 5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Adapter Bluetooth v5.0 USB 2Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Bag
Part Status
Active
Function
Adapter
Modulation or Protocol
Bluetooth v5.0
Frequency
-
Applications
Bluetooth
Interface
USB
Sensitivity
-95dBm
Power - Output
8dBm
Data Rate (Max)
2Mbps
Features
Built-In Antenna
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1391,40000 Kč391,40 Kč
50385,63240 Kč19 281,62 Kč
100379,85380 Kč37 985,38 Kč
Manufacturers Standard Package
Unit Price without VAT:391,40000 Kč
Unit Price with VAT:473,59400 Kč