RF Adapter 2.4GHz Bluetooth USB 2Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

451-00003

DigiKey Part Number
451-00003-ND
Manufacturer
Manufacturer Product Number
451-00003
Description
BL654 USB DONGLE BLUETOOTH V5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Adapter 2.4GHz Bluetooth USB 2Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Function
Adapter
Modulation or Protocol
Bluetooth
Frequency
2.4GHz
Applications
Bluetooth
Interface
USB
Sensitivity
-95dBm
Power - Output
8dBm
Data Rate (Max)
2Mbps
Features
Built-In Antenna
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1822,70000 Kč822,70 Kč
Manufacturers Standard Package
Unit Price without VAT:822,70000 Kč
Unit Price with VAT:995,46700 Kč