
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth v4.0, Dual Mode | |
Frequency | 2.402GHz ~ 2.48GHz | |
Applications | Industrial | |
Interface | USB | |
Sensitivity | -89dBm | |
Power - Output | 8dBm | |
Data Rate (Max) | 3Mbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,42000 Kč | 425,42 Kč |
| Unit Price without VAT: | 425,42000 Kč |
|---|---|
| Unit Price with VAT: | 514,75820 Kč |







