RF Adapter Bluetooth v5.3 USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-00184

DigiKey Part Number
776-450-00184-ND
Manufacturer
Manufacturer Product Number
450-00184
Description
LYRA 24P - BLUETOOTH V5.3 USB AD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Adapter Bluetooth v5.3 USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Function
Adapter
Modulation or Protocol
Bluetooth v5.3
Frequency
-
Applications
Bluetooth
Interface
USB
Sensitivity
-
Power - Output
20dBm
Data Rate (Max)
-
Features
Built-In Antenna
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1587,94000 Kč587,94 Kč
50568,41580 Kč28 420,79 Kč
100548,88980 Kč54 888,98 Kč
Manufacturers Standard Package
Unit Price without VAT:587,94000 Kč
Unit Price with VAT:711,40740 Kč