
5199 | |
|---|---|
DigiKey Part Number | 1528-5199-ND |
Manufacturer | |
Manufacturer Product Number | 5199 |
Description | NRF52840 BLE USB KEY MDBT50Q-RX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MDBT50Q-P1M, nRF52840 - 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Adafruit Industries LLC | Antenna Type PCB Trace Antenna(s) On-Board |
Packaging Bulk | Utilized IC / Part MDBT50Q-P1M, nRF52840 |
Part Status Active | RF Type 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) |
Type Transceiver; 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) | RF Frequency 2.4GHz |
Frequency 2.4GHz | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,65000 Kč | 332,65 Kč |
| Unit Price without VAT: | 332,65000 Kč |
|---|---|
| Unit Price with VAT: | 402,50650 Kč |








