
UDG-NRF52840 | |
|---|---|
DigiKey Part Number | 4348-UDG-NRF52840-ND |
Manufacturer | |
Manufacturer Product Number | UDG-NRF52840 |
Description | USB DONGLE NRF52840 TYPE-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IBLE832N, IBTZ840, nRF52 BLYST 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer I-SYST | Contents Board(s) |
Series | Utilized IC / Part IBLE832N, IBTZ840, nRF52 |
Packaging Bag | RF Type 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,00000 Kč | 785,00 Kč |
| 10 | 667,18800 Kč | 6 671,88 Kč |
| 25 | 625,42320 Kč | 15 635,58 Kč |
| 50 | 595,58720 Kč | 29 779,36 Kč |
| 100 | 567,18620 Kč | 56 718,62 Kč |
| 250 | 531,72348 Kč | 132 930,87 Kč |
| Unit Price without VAT: | 785,00000 Kč |
|---|---|
| Unit Price with VAT: | 949,85000 Kč |








