
UDG-NRF52840C | |
|---|---|
DigiKey Part Number | 4348-UDG-NRF52840C-ND |
Manufacturer | |
Manufacturer Product Number | UDG-NRF52840C |
Description | USB DONGLE NRF52840 TYPE-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IBLE832N, IBTZ840, nRF52 BLYST 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-SYST | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | IBLE832N, IBTZ840, nRF52 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,39000 Kč | 862,39 Kč |
| 10 | 732,91400 Kč | 7 329,14 Kč |
| 25 | 687,03760 Kč | 17 175,94 Kč |
| 50 | 654,26400 Kč | 32 713,20 Kč |
| 100 | 623,06320 Kč | 62 306,32 Kč |
| 250 | 584,11060 Kč | 146 027,65 Kč |
| Unit Price without VAT: | 862,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,49190 Kč |






