
NFC ANTENNA | |
|---|---|
DigiKey Part Number | 5245-NFCANTENNA-ND |
Manufacturer | Aconno |
Manufacturer Product Number | NFC ANTENNA |
Description | NFC Ant nRF52 nRF52832m nRF52840 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth Connector Connector Mount |
Datasheet | Datasheet |
Category | Power - Max 100 W |
Manufacturer Aconno | Features NFC-Flat Wound Inductor |
Packaging Tray | Termination Connector |
Part Status Active | Mounting Type Connector Mount |
RF Family/Standard Bluetooth | Height (Max) 0.007" (0.18mm) |
Frequency (Center/Band) 13.56MHz | Applications Bluetooth |
Frequency Range 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,62000 Kč | 151,62 Kč |
| 10 | 131,49400 Kč | 1 314,94 Kč |
| 25 | 124,47400 Kč | 3 111,85 Kč |
| 100 | 114,83040 Kč | 11 483,04 Kč |
| 250 | 109,05176 Kč | 27 262,94 Kč |
| 500 | 104,97198 Kč | 52 485,99 Kč |
| 1 000 | 101,12915 Kč | 101 129,15 Kč |
| Unit Price without VAT: | 151,62000 Kč |
|---|---|
| Unit Price with VAT: | 183,46020 Kč |











