RF Sensor Bluetooth v5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Sensor Bluetooth v5.0
Episode 3: Introducing the Sentrius™ BT510 Sensor

455-00083

DigiKey Part Number
776-455-00083-ND
Manufacturer
Manufacturer Product Number
455-00083
Description
SENTRIUS BT510 SENSOR W/ MAGNET
Customer Reference
Detailed Description
RF Sensor Bluetooth v5.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Last Time Buy
Function
Sensor
Modulation or Protocol
Bluetooth v5.0
Frequency
-
Applications
General Purpose, IoT Finished Device
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP67
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
Last Time Buy Date: 01.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 000,55000 Kč1 000,55 Kč
10968,21800 Kč9 682,18 Kč
25932,83200 Kč23 320,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 000,55000 Kč
Unit Price with VAT:1 210,66550 Kč