Similar





DX07VN24WA2C1568 | |
|---|---|
DigiKey Part Number | 670-3103-ND |
Manufacturer | |
Manufacturer Product Number | DX07VN24WA2C1568 |
Description | CONN PLUG USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DX07VN24WA2C1568 Models |
Category | Features Board Guide, Pick and Place Cap |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount | Insulation Color Black |
Mounting Feature Flange, Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4151-GF-C | GCT | 38 843 | 2073-USB4151-GF-CCT-ND | 43,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,84400 Kč | 438,44 Kč |
| 25 | 41,08880 Kč | 1 027,22 Kč |
| 50 | 39,12340 Kč | 1 956,17 Kč |
| 100 | 37,25470 Kč | 3 725,47 Kč |
| 250 | 34,92136 Kč | 8 730,34 Kč |
| 500 | 33,25412 Kč | 16 627,06 Kč |
| 1 568 | 30,67878 Kč | 48 104,33 Kč |
| 3 136 | 29,21554 Kč | 91 619,93 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |











