USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

699C124-2A6-111

DigiKey Part Number
151-699C124-2A6-111-ND
Manufacturer
Manufacturer Product Number
699C124-2A6-111
Description
CONN PLUG USB 3.2 TYPE-C 24POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
699C124-2A6-111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
EDAC Inc.
Features
Board Guide, Solder Retention
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1.25A, 10A
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24
Contact Finish
Gold
Gender
Plug
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Through Hole
Insulation Color
Black
Mounting Feature
Vertical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 631
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1019,35400 Kč193,54 Kč
2518,12760 Kč453,19 Kč
5017,26420 Kč863,21 Kč
10016,43830 Kč1 643,83 Kč
25015,40720 Kč3 851,80 Kč
50014,67102 Kč7 335,51 Kč
1 00013,97068 Kč13 970,68 Kč
2 50013,09600 Kč32 740,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč