
PLUG-USBC-241SMTV-4BS60 | |
|---|---|
DigiKey Part Number | 1939-PLUG-USBC-241SMTV-4BS60-ND |
Manufacturer | |
Manufacturer Product Number | PLUG-USBC-241SMTV-4BS60 |
Description | USB TYPE C JACK MALE 24P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PLUG-USBC-241SMTV-4BS60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 $ | 1,07 $ |
| 10 | 0,91300 $ | 9,13 $ |
| 25 | 0,85560 $ | 21,39 $ |
| 56 | 0,80821 $ | 45,26 $ |
| 112 | 0,76955 $ | 86,19 $ |
| 280 | 0,72132 $ | 201,97 $ |
| 504 | 0,69200 $ | 348,77 $ |
| 1 008 | 0,65897 $ | 664,24 $ |
| 2 520 | 0,61771 $ | 1 556,63 $ |
| Unit Price without VAT: | 1,07000 $ |
|---|---|
| Unit Price with VAT: | 1,29470 $ |











