
UP32-C-V-G-TH-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UP32-C-V-G-TH-P24-TR-ND - Tape & Reel (TR) 2223-UP32-C-V-G-TH-P24-TRCT-ND - Cut Tape (CT) 2223-UP32-C-V-G-TH-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP32-C-V-G-TH-P24-TR |
Description | CONN PLUG USB 3.2 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UP32-C-V-G-TH-P24-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 3A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 19,12400 Kč | 191,24 Kč |
| 25 | 17,92720 Kč | 448,18 Kč |
| 50 | 17,06820 Kč | 853,41 Kč |
| 100 | 16,25270 Kč | 1 625,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 14,87651 Kč | 5 206,78 Kč |
| 700 | 14,16566 Kč | 9 915,96 Kč |
| 1 050 | 13,76622 Kč | 14 454,53 Kč |
| 1 750 | 13,27875 Kč | 23 237,81 Kč |
| 2 450 | 12,96727 Kč | 31 769,81 Kč |
| 3 500 | 12,64523 Kč | 44 258,31 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |











