USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP32-C-V-G-TH-1-P24-TR

DigiKey Part Number
2223-UP32-C-V-G-TH-1-P24-TR-ND - Tape & Reel (TR)
2223-UP32-C-V-G-TH-1-P24-TRCT-ND - Cut Tape (CT)
2223-UP32-C-V-G-TH-1-P24-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP32-C-V-G-TH-1-P24-TR
Description
CONN PLUG USB 3.2 TYPE C SMD PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UP32-C-V-G-TH-1-P24-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
3.0µ" Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 3A
Part Status
Active
Voltage - Rated
20VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UJ32-C-V-G-SMT-P24-TRSame Sky (Formerly CUI Devices)2492223-UJ32-C-V-G-SMT-P24-TRCT-ND41,92000 KčParametric Equivalent
UP32-C-F-G-FL-2-P24-TRSame Sky (Formerly CUI Devices)2442223-UP32-C-F-G-FL-2-P24-TRCT-ND27,53000 KčParametric Equivalent
UP32-C-F-G-FL-3-P24-TRSame Sky (Formerly CUI Devices)312223-UP32-C-F-G-FL-3-P24-TRCT-ND24,19000 KčParametric Equivalent
UP32-C-V-G-TH-3-P24-TRSame Sky (Formerly CUI Devices)2 0042223-UP32-C-V-G-TH-3-P24-TRCT-ND23,36000 KčParametric Equivalent
UP32-C-V-G-TH-P24-TRSame Sky (Formerly CUI Devices)1 3012223-UP32-C-V-G-TH-P24-TRCT-ND22,52000 KčParametric Equivalent
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
1022,62800 Kč226,28 Kč
2521,19760 Kč529,94 Kč
5020,18820 Kč1 009,41 Kč
10019,22250 Kč1 922,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40017,42948 Kč6 971,79 Kč
80016,59733 Kč13 277,86 Kč
1 20016,12913 Kč19 354,96 Kč
2 00015,55821 Kč31 116,42 Kč
2 80015,19331 Kč42 541,27 Kč
4 00014,81596 Kč59 263,84 Kč
Manufacturers Standard Package
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč