USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP32-C-F-G-FL-3-P24-TR

DigiKey Part Number
2223-UP32-C-F-G-FL-3-P24-TR-ND - Tape & Reel (TR)
2223-UP32-C-F-G-FL-3-P24-TRCT-ND - Cut Tape (CT)
2223-UP32-C-F-G-FL-3-P24-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP32-C-F-G-FL-3-P24-TR
Description
CONN PLUG USB 3.2 TYPE C SMD PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UP32-C-F-G-FL-3-P24-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
3.0µ" Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 3A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UJ32-C-V-G-SMT-P24-TRSame Sky (Formerly CUI Devices)2492223-UJ32-C-V-G-SMT-P24-TRCT-ND41,92000 KčParametric Equivalent
UP32-C-F-G-FL-2-P24-TRSame Sky (Formerly CUI Devices)2442223-UP32-C-F-G-FL-2-P24-TRCT-ND27,53000 KčParametric Equivalent
UP32-C-V-G-TH-1-P24-TRSame Sky (Formerly CUI Devices)462223-UP32-C-V-G-TH-1-P24-TRCT-ND26,70000 KčParametric Equivalent
UP32-C-V-G-TH-3-P24-TRSame Sky (Formerly CUI Devices)2 0042223-UP32-C-V-G-TH-3-P24-TRCT-ND23,36000 KčParametric Equivalent
UP32-C-V-G-TH-P24-TRSame Sky (Formerly CUI Devices)1 3012223-UP32-C-V-G-TH-P24-TRCT-ND22,52000 KčParametric Equivalent
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1020,56400 Kč205,64 Kč
2519,27040 Kč481,76 Kč
5018,34440 Kč917,22 Kč
10017,46860 Kč1 746,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35015,98903 Kč5 596,16 Kč
70015,22541 Kč10 657,79 Kč
1 05014,79569 Kč15 535,47 Kč
1 75014,27207 Kč24 976,12 Kč
2 45013,93726 Kč34 146,29 Kč
3 50013,59105 Kč47 568,67 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč