500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40005000000

DigiKey Part Number
F7819CT-ND - Cut Tape (CT)
F7819TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
40005000000
Description
FUSE BRD MNT 500MA 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
40005000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
130A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
2.17
Part Status
Active
Approval Agency
CQC, cURus, KC, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.195 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
149,84000 Kč49,84 Kč
541,25200 Kč206,26 Kč
1038,06100 Kč380,61 Kč
5031,57940 Kč1 578,97 Kč
10029,13100 Kč2 913,10 Kč
25026,17532 Kč6 543,83 Kč
50024,13064 Kč12 065,32 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 40018,31291 Kč25 638,07 Kč
2 80017,75585 Kč49 716,38 Kč
Manufacturers Standard Package
Unit Price without VAT:49,84000 Kč
Unit Price with VAT:60,30640 Kč