
UP32-C-V-G-TH-3-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UP32-C-V-G-TH-3-P24-TR-ND - Tape & Reel (TR) 2223-UP32-C-V-G-TH-3-P24-TRCT-ND - Cut Tape (CT) 2223-UP32-C-V-G-TH-3-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP32-C-V-G-TH-3-P24-TR |
Description | CONN PLUG USB 3.2 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UP32-C-V-G-TH-3-P24-TR Models |
Category | Features 1.0µ"Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 3A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,77100 Kč | 197,71 Kč |
| 25 | 18,53640 Kč | 463,41 Kč |
| 50 | 17,65200 Kč | 882,60 Kč |
| 100 | 16,80540 Kč | 1 680,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 15,23860 Kč | 6 095,44 Kč |
| 800 | 14,51074 Kč | 11 608,59 Kč |
| 1 200 | 14,10145 Kč | 16 921,74 Kč |
| 2 000 | 13,60227 Kč | 27 204,54 Kč |
| 2 800 | 13,28331 Kč | 37 193,27 Kč |
| 4 000 | 12,95335 Kč | 51 813,40 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |





