
UP32-C-F-G-FL-2-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UP32-C-F-G-FL-2-P24-TR-ND - Tape & Reel (TR) 2223-UP32-C-F-G-FL-2-P24-TRCT-ND - Cut Tape (CT) 2223-UP32-C-F-G-FL-2-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP32-C-F-G-FL-2-P24-TR |
Description | CONN PLUG USB 3.2 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UP32-C-F-G-FL-2-P24-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ32-C-V-G-SMT-P24-TR | Same Sky (Formerly CUI Devices) | 249 | 2223-UJ32-C-V-G-SMT-P24-TRCT-ND | 41,92000 Kč | Parametric Equivalent |
| UP32-C-F-G-FL-3-P24-TR | Same Sky (Formerly CUI Devices) | 31 | 2223-UP32-C-F-G-FL-3-P24-TRCT-ND | 24,19000 Kč | Parametric Equivalent |
| UP32-C-V-G-TH-1-P24-TR | Same Sky (Formerly CUI Devices) | 46 | 2223-UP32-C-V-G-TH-1-P24-TRCT-ND | 26,70000 Kč | Parametric Equivalent |
| UP32-C-V-G-TH-3-P24-TR | Same Sky (Formerly CUI Devices) | 2 004 | 2223-UP32-C-V-G-TH-3-P24-TRCT-ND | 23,36000 Kč | Parametric Equivalent |
| UP32-C-V-G-TH-P24-TR | Same Sky (Formerly CUI Devices) | 1 301 | 2223-UP32-C-V-G-TH-P24-TRCT-ND | 22,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 23,44200 Kč | 234,42 Kč |
| 25 | 21,96520 Kč | 549,13 Kč |
| 50 | 20,91380 Kč | 1 045,69 Kč |
| 100 | 19,91280 Kč | 1 991,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,05513 Kč | 7 222,05 Kč |
| 800 | 17,19328 Kč | 13 754,62 Kč |
| 1 200 | 16,70821 Kč | 20 049,85 Kč |
| 2 000 | 16,11692 Kč | 32 233,84 Kč |
| 2 800 | 15,73898 Kč | 44 069,14 Kč |
| 4 000 | 15,34803 Kč | 61 392,12 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |











