USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP32-C-V-G-TH-P24-TR

DigiKey Part Number
2223-UP32-C-V-G-TH-P24-TR-ND - Tape & Reel (TR)
2223-UP32-C-V-G-TH-P24-TRCT-ND - Cut Tape (CT)
2223-UP32-C-V-G-TH-P24-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP32-C-V-G-TH-P24-TR
Description
CONN PLUG USB 3.2 TYPE C SMD PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UP32-C-V-G-TH-P24-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
3.0µ" Finish Thickness
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 3A
Voltage - Rated
30VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,25500 Kč192,55 Kč
2518,05000 Kč451,25 Kč
5017,18480 Kč859,24 Kč
10016,36370 Kč1 636,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35014,97817 Kč5 242,36 Kč
70014,26244 Kč9 983,71 Kč
1 05013,86028 Kč14 553,29 Kč
1 75013,36949 Kč23 396,61 Kč
2 45013,05587 Kč31 986,88 Kč
3 50012,73163 Kč44 560,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč