
A13-0836-16001 | |
|---|---|
DigiKey Part Number | 6159-A13-0836-16001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A13-0836-16001 |
Description | USB Type C plug 16P verticle |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 16 Position Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 16 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | PC Board, Solder | |
Operating Temperature | -20°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Voltage - Rated | 100VAC | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 31,91600 Kč | 159,58 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 25 | 19,10800 Kč | 477,70 Kč |
| 50 | 15,95840 Kč | 797,92 Kč |
| 100 | 12,80880 Kč | 1 280,88 Kč |
| 500 | 9,65908 Kč | 4 829,54 Kč |
| Unit Price without VAT: | 31,91600 Kč |
|---|---|
| Unit Price with VAT: | 38,61836 Kč |











