
UJ20-C-V-C-3-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-V-C-3-SMT-TR-ND - Tape & Reel (TR) 2223-UJ20-C-V-C-3-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-V-C-3-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-V-C-3-SMT-TR |
Description | CONN RCPT USB 2.0 TYPE C PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-V-C-3-SMT-TR Models |
Category | Features Board Lock |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 16,81000 Kč | 168,10 Kč |
| 25 | 15,75000 Kč | 393,75 Kč |
| 50 | 14,99920 Kč | 749,96 Kč |
| 100 | 14,28180 Kč | 1 428,18 Kč |
| 250 | 13,38672 Kč | 3 346,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,74730 Kč | 6 373,65 Kč |
| 1 000 | 12,13853 Kč | 12 138,53 Kč |
| 1 500 | 11,79615 Kč | 17 694,23 Kč |
| 2 500 | 11,37859 Kč | 28 446,48 Kč |
| 3 500 | 11,11175 Kč | 38 891,12 Kč |
| 5 000 | 10,83577 Kč | 54 178,85 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |











