
PJ-110BH | |
|---|---|
DigiKey Part Number | 2223-PJ-110BH-ND |
Manufacturer | |
Manufacturer Product Number | PJ-110BH |
Description | 2.5 X 6.0 MM, 5.0 A, VERTICAL, T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PJ-110BH Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Box | Insulation Color Black |
Part Status Active | Voltage - Rated 24VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Mating Length/Depth 0.323" (8.20mm) |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Material Flammability Rating UL94 V-0 |
Actual Diameter 0.098" (2.50mm ID), 0.236" (6.00mm OD) | Operating Temperature -20°C ~ 70°C |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material - Plating Nickel, Tin |
Internal Switch(s) Single Switch | Housing Material Polyamide (PA10T), Nylon 10T |
Mounting Type Through Hole | Contact Material Brass, Copper Alloy |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,57900 Kč | 155,79 Kč |
| 25 | 14,59040 Kč | 364,76 Kč |
| 50 | 13,89400 Kč | 694,70 Kč |
| 100 | 13,23070 Kč | 1 323,07 Kč |
| 300 | 12,24287 Kč | 3 672,86 Kč |
| 500 | 11,80880 Kč | 5 904,40 Kč |
| 1 000 | 11,24508 Kč | 11 245,08 Kč |
| 2 500 | 10,54095 Kč | 26 352,38 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |


