New at DigiKey
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUB-C131-0-007-G-19

DigiKey Part Number
5149-LUB-C131-0-007-G-19TR-ND - Tape & Reel (TR)
5149-LUB-C131-0-007-G-19CT-ND - Cut Tape (CT)
5149-LUB-C131-0-007-G-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LUB-C131-0-007-G-19
Description
CONN USB 2.0 TYPE C 14P VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Linkplex
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
20VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (14+10 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
1011,30400 Kč113,04 Kč
2510,58640 Kč264,66 Kč
5010,08160 Kč504,08 Kč
1009,59980 Kč959,98 Kč
2508,99788 Kč2 249,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,82020 Kč4 410,10 Kč
1 0008,39872 Kč8 398,72 Kč
1 5008,16173 Kč12 242,60 Kč
2 5007,87278 Kč19 681,95 Kč
3 5007,68805 Kč26 908,17 Kč
5 0007,49709 Kč37 485,45 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč