
UJ20-C-V-C-1-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-V-C-1-SMT-TR-ND - Tape & Reel (TR) 2223-UJ20-C-V-C-1-SMT-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UJ20-C-V-C-1-SMT-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-V-C-1-SMT-TR Models |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 14,32800 Kč | 143,28 Kč |
| 25 | 13,42240 Kč | 335,56 Kč |
| 50 | 12,78440 Kč | 639,22 Kč |
| 100 | 12,17130 Kč | 1 217,13 Kč |
| 250 | 11,40880 Kč | 2 852,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,72460 Kč | 6 434,76 Kč |
| 1 200 | 10,21259 Kč | 12 255,11 Kč |
| 1 800 | 9,92444 Kč | 17 863,99 Kč |
| 3 000 | 9,57309 Kč | 28 719,27 Kč |
| 4 200 | 9,34858 Kč | 39 264,04 Kč |
| 6 000 | 9,11639 Kč | 54 698,34 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |











