Charger IC Multi-Chemistry 10-WSON (2.2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25185DLHR

DigiKey Part Number
296-BQ25185DLHRTR-ND - Tape & Reel (TR)
296-BQ25185DLHRCT-ND - Cut Tape (CT)
296-BQ25185DLHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25185DLHR
Description
1-CELL, 1-A STAND-ALONE LINEAR B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 10-WSON (2.2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ25185DLHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1A
Manufacturer
Texas Instruments
Battery Pack Voltage
3.6V, 3.65V, 4.02V, 4.1V, 4.2V, 4.35V, 4.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
18V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Battery Chemistry
Multi-Chemistry
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
10-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
10-WSON (2.2x2)
Programmable Features
Current, Timer, Voltage
Base Product Number
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,44200 Kč324,42 Kč
2529,55680 Kč738,92 Kč
10026,38820 Kč2 638,82 Kč
25024,87844 Kč6 219,61 Kč
50024,03096 Kč12 015,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,29379 Kč66 881,37 Kč
6 00021,84083 Kč131 044,98 Kč
9 00021,61403 Kč194 526,27 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč