



AP2112K-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2112K-3.3TRG1DITR-ND - Tape & Reel (TR) AP2112K-3.3TRG1DICT-ND - Cut Tape (CT) AP2112K-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2112K-3.3TRG1 |
Description | IC REG LINEAR 3.3V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2112K-3.3TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 100 | 2,72130 Kč | 272,13 Kč |
| 250 | 2,50296 Kč | 625,74 Kč |
| 500 | 2,37110 Kč | 1 185,55 Kč |
| 1 000 | 2,26253 Kč | 2 262,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12829 Kč | 6 384,87 Kč |
| 6 000 | 2,06263 Kč | 12 375,78 Kč |
| 9 000 | 2,02971 Kč | 18 267,39 Kč |
| 15 000 | 1,99327 Kč | 29 899,05 Kč |
| 21 000 | 1,97196 Kč | 41 411,16 Kč |
| 30 000 | 1,95148 Kč | 58 544,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










